C&KSDA02H1SBDDIP-Schalter

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

The SDA02H1SBD dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA02H1SBD DIP switch has a gull wing termination style. This product is 7.06 mm long, 5.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 2.644 Stück

Regional Inventory: 1.940

    Total85,70 €Price for 91

    1.940 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.940 Stück
      • Price: 0,9418 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 704 Stück
      • Price: 1,1765 €