C&KSDA02H1SBDRDIP-Schalter
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
2 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
1 | |
No | |
Surface Mount | |
Gull Wing | |
2.54 | |
4 | |
2.54 | |
8.25 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
7.06 | |
7.49 | |
3.5 | |
7.06 | |
9.3 | |
5.45 |
Does your printed circuit board need some type of electronic flow control? The SDA02H1SBDR dual in-line package switch, developed by C&K Components, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA02H1SBDR DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 4.52 mm long, 5.45 mm tall and 9.3 mm deep.