C&KSDA03H0SBDDIP-Schalter
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Add current flow control to your printed circuit simply through the use of C&K Components' SDA03H0SBD dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA03H0SBD DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 9.6 mm long, 4.45 mm tall and 9.3 mm deep.