C&KSDA04H0SBDDIP-Schalter

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Does your printed circuit board need some type of electronic flow control? The SDA04H0SBD dual in-line package switch, developed by C&K Components, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA04H0SBD DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 12.1 mm long, 4.45 mm tall and 9.3 mm deep.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.