C&KSDA04H1BDDIP-Schalter
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Easily customize your printed circuit with the use of the SDA04H1BD dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA04H1BD DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 12.1 mm long, 5.8 mm tall and 8.38 mm deep.