C&KSDA07H1SBDDIP-Schalter
Switch DIP OFF ON SPST 7 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
The SDA07H1SBD dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA07H1SBD DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 19.76 mm long, 5.45 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
