Western DigitalSDASN8Y-512GSolid State-Laufwerke
Client SSD Drive PC SA530 3D NAND SATA SSD
Product Details
Based on Western Digital 96-layer 3D NAND, the Western Digital PC SA530 3D NAND SATA SSD delivers high performance, high capacity, and superior endurance. Lower Power, Higher Capacity and Thin Form Factors Offers Design Flexibility The Western Digital PC SA530 is optimized for the demanding power management requirements of ultra-thin and small form factor products. It features Device Sleep (DEVSLP), more frequent use of low-power modes, and faster transitions between various power modes. Also included for superior error recovery, DataGuard™ Client provides a robust on-the-fly error handling technology.
Western Digital 96-layer 3D NAND delivers capacities up to 1TB for a multitude of design options. This “part number” reflects the 256GB configuration of the SA530 Family.
2.5”/7mm cased or M.2 2280 form factors provide needed space savings and design flexibility
Leading edge SATA Performance up to 560MB/s sequential read.
Western Digital PC SA530 3D NAND SATA SSD Family
Specification |
Security: None |
Security: TCG Opal 2.01 |
256GB |
||
512GB |
||
1T |
Compliant with Exemption | |
5A992c. | |
Obsolete | |
SDASN8Y-512G | |
Automotive | Unknown |
PPAP | Unknown |