Micro Commercial ComponentsSDB153-TPBrückengleichrichter
Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
1.5@Ta=40C | |
140 | |
50 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.3(Max) |
Verpackungsbreite | 6.5(Max) |
Verpackungslänge | 8.51(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDB-1 |
4 | |
Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDB153-TP full bridge rectifier from Micro Commercial Components is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.