ALPS ALPINE CO., LTDSDDJE30500Wippschalter
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
DPST | |
Curved Rocker | |
ON OFF | |
10@250VAC | |
100 | |
2000VAC | |
500 | |
100 | |
10000 | |
2 | |
7 | |
Panel Mount/Through Hole | |
PC Pins | |
4 | |
2.5 | |
10.25 | |
Right Angle | |
-10 | |
55 | |
Bulk | |
21 | |
20.1 | |
15 | |
21 | |
30.68 | |
15 | |
3.4 | |
10.4 |
EDA / CAD Models |