CUI IncSDI120G-19-U-P51Externer steckbarer Adapter
Plug-In Adapter Single-OUT 19V 6.3A 119.7W Box
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
19 | |
6.3 | |
119.7 | |
3000VAC(Typ) | |
80(Max)@230VAC | |
1.6 | |
47 to 63 | |
IEC 320-C14 | |
Black | |
DIN Female | |
No | |
190mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-20 | |
40 | |
Box | |
336 | |
Befestigung | Desktop |
Verpackungshöhe | 32 |
Verpackungsbreite | 51 |
Verpackungslänge | 132 |