CUI IncSDI160G-56-UD-P51Externer steckbarer Adapter
Plug-In Adapter Single-OUT 56V 2.86A 160W Box
Compliant | |
EAR99 | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
56 | |
2.86 | |
160 | |
3000VAC | |
100(Max)@230VAC | |
2.2 | |
47 to 63 | |
90(Typ) | |
IEC 320-C8 | |
Black | |
DIN Male | |
No | |
560mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
495 | |
Befestigung | Desktop |
Verpackungshöhe | 33 |
Verpackungsbreite | 54 |
Verpackungslänge | 150 |