CUI IncSDI250-12-U2-P219Externer steckbarer Adapter
Plug-In Adapter Single-OUT 12V 20A 240W Box
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
20 | |
240 | |
3000VAC | |
120(Max)@230VAC | |
3.3 | |
47 to 63 | |
EU | |
Black | |
No | |
120mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
1110 | |
Befestigung | Desktop |
Verpackungshöhe | 43.5 |
Verpackungsbreite | 94 |
Verpackungslänge | 204 |