Western DigitalSDINBDG4-32G-I1Flash

NAND Flash 3.3V 256G-bit BGA SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 32G

Product Details

Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs

Broad portfolio: 8GB to 64GB

Extended product life cycle for industrial grade

Advanced controller built for endurance and reliability

High endurance: up to 3K P/E cycles in MLC

Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)

Enhanced User Data Area (EUDA) (Commercial Grade)

Operating voltage: 2.7V to 3.6V

Powering IoT Connectivity with SanDisk SSDs

SanDisk iNAND 7250 Family

Specification

Commercial

Industrial Wide Temp

Industrial Extended Temp

8GB

SDINBDG4-8G

SDINBDG4-8G-I1

SDINBDG4-8G-XI

16GB

SDINBDG4-16G

SDINBDG4-16G-I1

SDINBDG4-16G-XI

32GB

SDINBDG4-32G

SDINBDG4-32G-I1

SDINBDG4-32G-XI

64GB

SDINBDG4-64G

SDINBDG4-64G-I1

SDINBDG4-64G-XI

 

Auf Lager: 15 Stück

    Total20,42 €Price for 1

    • Date Code:
      +
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 15 Stück
      • Price: 20,42 €