Logic PD, IncSDK-DM3730-20-256512REingebettete Systementwicklungsboards und -kits
SOMDM3730-20-2780AGCR System on Module - SOM Development Kit 1000MHz CPU 256MB RAM 512MB NAND Flash Android/Linux/Win Embedded CE/Win Embedded CE BSPs
Compliant | |
5A002a.1.a. | |
Obsolete | |
8473.30.11.80 | |
Development Kit | |
SOMDM3730-20-2780AGCR | |
System on Module - SOM | |
256MB | |
512MB | |
NAND Flash | |
3 | |
1 | |
1 | |
HDMI | |
LCD | |
Android|Linux|Win Embedded CE|Win Embedded CE BSPs | |
MC/SD | |
Flash | |
Android | |
Linux | |
Yes |
Entwicklungskit-Beschreibung
The Zoom DM3730 Torpedo Development Kit is a low-power,high-performance application development kit for evaluating the functionality of Texas Instruments’ DaVinci™ DM37x and Sitara™ AM37x processors and Logic PD’s System on Module (SOM).
Application development is performed right on the product-ready DM3730 Torpedo SOM and software Board Support Packages (BSPs) included in the kit, enabling you to seamlessly transfer application code and hardware into production. The included DM3730 Torpedo SOM utilizes the superset DM3730 processor allowing for easy evaluation of either the DM3730 or AM3703 processor.
Entwicklungskit-Funktionen
- DM3730 Torpedo SOM Included
- TI DaVinci™ DM3730 processor, 1 GHz, 256 MB mDDR SDRAM, 512 MB NAND flash- Included LCD Panel
- 4.3” WQVGA LCD panel- 4-wire resistive touchscreen- Display
- Integrated LCD, touch, and backlight connector for 4.3” LCD panel- 24-bit HDMI port (video only)- Audio
- Stereo input and output jacks- Network Support
- One RJ45 Ethernet jack connector with magnetics (application/debug)- PC Card Expansion
- Two MC/SD card slots- USB
- One USB 2.0 high-speed On-the-Go device- Two USB 2.0 high-speed host ports- Serial I/O
- 115.2kbps RS-232 debug serial port- Camera
- Parallel camera interface connector- Debug
- Connectors for JTAG and ETM interfaces- Software
- LogicLoader™ (bootloader/monitor)- Wattson™ power measurement application- Android, Linux,Windows Embedded CE BSPs- Windows Embedded CE 180-day Evaluation Kit- Battery
- 1100 mAhr, 3.7V Li-Ion battery- Cables
- Serial cable (null-modem)- Two 10-pin to DB9 UART adapter cables- Ethernet crossover cable- Two USB A to mini-B cables- 5 volt power supply with universal adapterRoHS Compliant