Logic PD, IncSDK-OMAP3530-20-128256REingebettete Systementwicklungsboards und -kits
SOMOMAP3530-20-1670AGCR System on Module - SOM Development Kit 600MHz CPU 128MB RAM 256MB NAND Flash Open Source Linux/Timesys Linux BSP/Win Embedded CE 6.0 BSP
Compliant | |
5A002 | |
Obsolete | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Development Kit | |
SOMOMAP3530-20-1670AGCR | |
System on Module - SOM | |
128MB | |
256MB | |
NAND Flash | |
4 | |
1 | |
1 | |
LCD | |
Open Source Linux|Timesys Linux BSP|Win Embedded CE 6.0 BSP | |
MMC/SD | |
Flash | |
Open Source Linux|Timesys Linux BSP | |
No |
Entwicklungskit-Beschreibung
The Zoom OMAP35x Torpedo Development Kit is a low-cost, high-performance application development kit for evaluating the functionality of the OMAP35x Torpedo System on Module (SOM).
Application development is performed right on the product-ready OMAP35x Torpedo SOM and software Board Support Packages (BSPs) included in the kit, which enables you to seamlessly transfer your application code and hardware into production. The included OMAP35x Torpedo SOM utilizes the superset OMAP3530 processor and allows for easy evaluation of both the OMAP3530 and OMAP3503 processors.
The ultra-compact Torpedo SOM is ideal for applications in the medical, point-of-sale, industrial, security, and consumer markets where space is at a premium. From point of care medical devices to bar code readers, handheld radios to mobile Internet devices, netbooks to CCTV cameras, the Torpedo SOM allows for powerful versatility, compact designs, and long-life products.
The Zoom OMAP35x Torpedo Development Kit includes the OMAP35x Torpedo SOM, application baseboard, 4.3" WQVGA LCD, and accessories required to immediately begin development work
Entwicklungskit-Funktionen
- Includes OMAP35x Torpedo SOM module
- Software and Tools
- LogicLoaderTM (bootloader/monitor)
- Open source Linux Board Support Package
- based on kernel 2.6.22
- Windows Embedded CE 6.0 BSP
- See Logic PD's Product Software Roadmap
- Timesys Linux BSP
- Display
- Development Kit includes a 4.3" WQVGA LCD display with 4-wire touchscreen
- Integrated LCD, touch, and backlight connector for optional Zoom Display Kits
- Audio
- Stereo input and output jacks
- Network/USB/Serial Connectors
- One RJ45 Ethernet jack connector
- One USB 2.0 high-speed On-the-Go device port
- Three USB 2.0 high-speed host ports
- 115.2kbps RS-232 debug serial port
- PC Card Expansion
- Two MMC/SD card slots
- Expansion Boards
- Embedded Trace Macrocell (ETM) adapter board
- Mechanical
- Application baseboard (134.0 x 94.5 x 18.9 mm)
Dieses Entwicklungskit enthält
- Null-modem serial cable
- Ethernet crossover cable
- USB A to mini-B cable
- 5 volt power supply with power adapters (Europe, Japan, UK, and US)
- 1100 mAhr, 3.7V Li-Ion battery
- Pre-built OS demo image on SD card(s)
- SOM hold-down clip