SamtecSDL-105-G-19Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip SDL-105-G-19 header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 2.11 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. SDL-105-G-19 is housed in black polyester.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2420+
    Manufacturer Lead Time:
    1 Woche
    Country Of origin:
    Malaysia
    • Price: