Diodes IncorporatedSDM03U40-7Gleichrichter
Diode Schottky 40V 0.03A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.25(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode SDM03U40-7 rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.03 A. It is made in a single configuration.