Diodes IncorporatedSDM20U30-7Gleichrichter
Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) mm |
Verpackungsbreite | 0.85(Max) mm |
Verpackungslänge | 1.25(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode SDM20U30-7 rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.