Diodes IncorporatedSDMG0340L-7-FGleichrichter
Diode Schottky 40V 0.03A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SDMG0340L-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.03 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration.