LittelfuseSDP0120T023G5RPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 12V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
12(Min) | |
12(Min) | |
4@1A | |
70(Min) | |
30(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
By applying a forward-biased voltage to this sidac SDP0120T023G5RP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its repetitive peak forward blocking voltage is 12(Min) V, while its repetitive peak reverse voltage is 12(Min) V.