LittelfuseSDP2600Q38CBThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 220V 30A 8-Pin QFN
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 6 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
8 | |
Leitungsform | No Lead |
Turn this sidac SDP2600Q38CB thyristor manufactured from Littelfuse on by inducing a small current to it. This device has a surge current rating of 30 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 220(Min) V, while its repetitive peak reverse voltage is 220(Min) V.