Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 125.2 |
Verpackungsbreite | 32 |
Verpackungslänge | 102 |
Leiterplatte geändert | 7 |
7 |
Your electronic devices will need this SDR-75-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 76.8 W. This part's single output can handle a current up to 3.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.