BournsSDR0403-1R0MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A 0.033Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
1u | |
10 | |
20% | |
1K | |
3.8 | |
5.5(Typ) | |
0.033 | |
28 | |
7.96M | |
150M | |
2 | |
-40 | |
125 | |
Tape and Reel | |
4.8 | |
Surface Mount | |
4.3 | |
3.5 |
An ideal space-saving electronic component is this power SDR0403-1R0ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 33m Ohm. It has a tolerance of 20%. It has an inductance of 1u H. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 150M Hz. This device is made with wirewound technology.