BournsSDR0805-151KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
150u | |
10 | |
10% | |
1K | |
0.58 | |
0.85(Typ) | |
0.68 | |
12 | |
796K | |
6M | |
2 | |
N/A | |
-40 | |
125 | |
Tape and Reel | |
7.8 | |
Surface Mount | |
N/R | |
N/R | |
5.3 |
Save valuable space on a PCB with this power SDR0805-151KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 680m Ohm. It has a tolerance of 10%. It has an inductance of 150u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. This product is 5.3 mm tall with a diameter of 7.8 mm. This device is made with wirewound technology.
EDA / CAD Models |