BournsSDR1006-820KLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R

This power SDR1006-820KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 250m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. It has an inductance of 82u H. It has a tolerance of 10%. This product is 5.8 mm tall with a diameter of 9.8 mm.

Import TariffMay apply to this part

387 Stück: heute versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      387
      Country Of origin:
      China
         
      • Price: 0,2476 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 387 Stück
      • Price: 0,2476 €