BournsSDR6603-221MInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 220uH 20% 100KHz 33Q-Factor Ferrite 0.2A 3.2Ohm DCR T/R

An ideal space-saving electronic component is this power SDR6603-221M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 220u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.5M(Typ) Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 3.2 Ohm.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1728+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,053 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1728+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,053 €