BournsSDTX-210-RTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Ultra-Miniature | |
SPST | |
Round Button | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
500000 | |
2.55 | |
Red | |
0.8 | |
2 | |
12.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
5 | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-20 | |
70 | |
12 | |
12 | |
3.5 | |
12 | |
13.9 | |
4.3 | |
Silver Clad | |
Phosphor Bronze | |
(Glass Fiber/Polybutylene Terephthalate)/N/A |