BournsSDTX-620-NTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Ultra-Miniature | |
SPST | |
Round Button | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
1.57 | |
Brown | |
1.5 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-20 | |
70 | |
6 | |
6 | |
3.5 | |
6 | |
7.9 | |
5 | |
Silver Clad | |
Phosphor Bronze | |
(Glass Fiber/Polybutylene Terephthalate)/N/A |