onsemiSE5230DGOP-Amp
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete |
Increase functionality to your signal processing circuit with this general purpose amplifier SE5230DG OP amp from ON Semiconductor. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±7.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |