Cornell Dubilier ElectronicsSEK101M250ST
Cap Aluminum Lytic 100uF 250V 20% (16 X 32mm) Radial 7.5mm 1.99 Ohm 0.34A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This electrolytic SEK101M250ST aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 32(Max) mm tall with a diameter of 16(Max) mm. The SEK101M250ST aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 10@3Min μA. Its capacitance value is 100uF.