Cornell Dubilier ElectronicsSEK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1.11A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Using the aluminum anode based electrolytic SEK102M050ST electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The SEK102M050ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 25(Max) mm tall with a diameter of 16(Max) mm.