Cornell Dubilier ElectronicsSEK221M016ST
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.09 Ohm 0.235A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Choose this electrolytic SEK221M016ST aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11.5(Max) mm tall with a diameter of 8(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 3@2Min μA. The SEK221M016ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF.