Cornell Dubilier ElectronicsSEK330M063ST
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 0.11A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic SEK330M063ST aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. The SEK330M063ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This product is 11(Max) mm tall with a diameter of 6.3(Max) mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.