Cornell Dubilier ElectronicsSEK470M100ST
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.82 Ohm 0.21A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic SEK470M100ST aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The SEK470M100ST aluminum electrolytic capacitor has a radial termination style. This product is 16(Max) mm tall with a diameter of 10(Max) mm. Its capacitance value is 47uF. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.