Cornell Dubilier ElectronicsSEK471M025ST
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.45 Ohm 0.47A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic SEK471M025ST aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. Its leakage current is 3@2Min μA. The SEK471M025ST aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16(Max) mm tall with a diameter of 10(Max) mm. It has a tolerance of 20%.