C&KSERUL GN AU OASchlüsseltaste
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
By connecting the micro miniature SERUL GN AU OA key switch from C&K Components to your circuit, you'll be able to power the circuit on and off by simply turning a key. It has a SPDT configuration. This part has an operating temperature range of -25 °C to 85 °C. It has 4 terminals. The SERUL GN AU OA part has a PC pin termination style. This product is 17.3 mm long, 8.4 mm tall and 12.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 5.08 mm.