C&KSET2LBKRDRDAUEESchlüsseltaste
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
By using a simple turn of the key, the micro miniature SET2LBKRDRDAUEE key switch from C&K Components can provide a quick, secure method for toggling the power on and off in your project. It has a SPDT configuration. This wide button actuator is 6.3 mm long. This part has an operating temperature range of -25 °C to 85 °C. It has 4 terminals. The SET2LBKRDRDAUEE part has a PC pin termination style. This product's terminal pitch is 5.08 mm. This product is 17.1 mm long, 14.3 mm tall and 17.3 mm deep. The maximum DC voltage rating is 24 VDC.