Meist Gekauft

BournsSF-0402S080-2

Fuse Chip Slow Blow Acting 0.8A 24V SMD Solder Pad 0402 T/R UL

A great alternative to a circuit breaker, this a chip SF-0402S080-2 fuse from Bourns will protect your electronics. This device has a current rating of 0.8. It has 2 terminals. The SF-0402S080-2 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DC voltage rating is 24 VDC. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep.

Import TariffMay apply to this part

6.714 Stück: heute versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1745+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      6714
      Country Of origin:
      Taiwan
         
      • Price: 0,2707 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1745+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 6.714 Stück
      • Price: 0,2707 €