Meist Gesucht

BournsSF-0603F050-2

Fuse Chip Fast Acting 0.5A 50V SMD Solder Pad 0603 Ceramic T/R UL

A great alternative to a circuit breaker, this a chip SF-0603F050-2 fuse from Bourns will protect your electronics. This device has a current rating of 0.5. It has 2 terminals. The SF-0603F050-2 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. The maximum DC voltage rating is 50 VDC.

Import TariffMay apply to this part

2.864 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2049+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2864
      Country Of origin:
      Taiwan
         
      • Price: 0,1404 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2049+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.864 Stück
      • Price: 0,1404 €