BournsSF-1206F200-2Sicherungen
Fuse Chip Fast Acting 2A 63V SMD Solder Pad 1206 T/R UL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
3.1 X 1.55 X 0.6 | |
2 | |
63 | |
63 | |
0.181 | |
Solder Pad | |
2 | |
-20 | |
105 | |
Tape and Reel | |
1.55 | |
3.1 | |
Surface Mount | |
1206 |
A great alternative to a circuit breaker, this a chip SF-1206F200-2 fuse from Bourns will protect your electronics. This device has a current rating of 2. It has 2 terminals. The SF-1206F200-2 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum DC voltage rating is 63 VDC. This product is 3.1 mm long and 1.55 mm.