Murata ManufacturingSF2098HSAW-Filter
SAW Filter 915MHz 3dB 50Ohm SMD 4 Pin SM2016-4 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541600080 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
SAW Filter 915MHz 3dB 50Ohm SMD 4 Pin SM2016-4 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541600080 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |