Murata ManufacturingSF2124ESAW-Filter
SAW Filter RF 2441.8MHz 4dB 50Ohm SMD 6 Pin SM3030-6 Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Obsolete | |
8548000000 | |
Automotive | Yes |
PPAP | Unknown |
This rf SF2124E SAW filter from Murata acts as a bandpass filter for high frequency signals. This SAW filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.13 mm long, 1.38 mm tall and 3.13 mm deep.