Murata ManufacturingSF2208ESAW-Filter
SAW Filter 1227MHz 1.3dB 50Ohm SMD 6 Pin SM3030-6 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
SAW Filter 1227MHz 1.3dB 50Ohm SMD 6 Pin SM3030-6 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |