Murata ManufacturingSF2223DSAW-Filter
SAW Filter 184.32MHz 10dB 50Ohm SMD 8 Pin SM3838-8 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
SAW Filter 184.32MHz 10dB 50Ohm SMD 8 Pin SM3838-8 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |