Compliant with Exemption | |
EAR99 | |
Obsolete | |
SFECF10M7DF00-R0 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Filter out noise and other things from your signals with the help of this SFECF10M7DF00-R0 ceramic filter manufactured by Murata. This ceramic filter has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 6 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively.