Murata ManufacturingSFECF10M7EA00-R0Keramikfilter
Ceramic Filters 10.7MHz 5dB 330Ohm SMD 6Pin T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
10.7M | |
330Ohm | |
5 | |
1 | |
Surface Mount | |
6 | |
-20 | |
80 | |
Tape and Reel | |
3.45 | |
3.1 | |
1.3 |
Instead of using a crystal filter, implement this SFECF10M7EA00-R0 ceramic filter from Murata at half the cost. This ceramic filter has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.