Murata ManufacturingSFECS10M7FA00-R0Keramikfilter
Ceramic Filters 10.7MHz 5dB 330Ohm SMD 4Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Save money for your filtering needs by implementing this SFECS10M7FA00-R0 ceramic filter from Murata. This ceramic filter has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.