Murata ManufacturingSFECV10M7DF0021-R0Keramikfilter
Ceramic Filters Monolithic 3dB 470Ohm SMD 3Pin T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8543709860 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
This SFECV10M7DF0021-R0 ceramic filter from Murata is a cost effective filtering method. This product will be shipped in tape and reel packaging so that components can be mounted effectively.