Murata ManufacturingSFECV10M7HA00-R0Keramikfilter
Ceramic Filters Monolithic 10.7MHz 4dB 330Ohm SMD 3Pin T/R
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This SFECV10M7HA00-R0 ceramic filter from Murata, you'll be able to perform at a different frequency filtering at a lower cost compared to crystal filters. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.