Murata ManufacturingSFECV10M7JA00-R0Keramikfilter
Ceramic Filters Monolithic 10.7MHz 7.5dB 330Ohm SMD 3Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This monolithic SFECV10M7JA00-R0 ceramic filter from Murata, you'll be able to perform at a different frequency filtering at a lower cost compared to crystal filters. This ceramic filter has an operating temperature range of -20 °C to 80 °C. It has 3 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.